Terminals - Knife Connectors 10-12 AWG Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31945

DigiKey Part Number
31945-ND
Manufacturer
Manufacturer Product Number
31945
Description
CONN KNIFE TERM 10-12 AWG
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminals - Knife Connectors 10-12 AWG Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Stacking (Mating)
0.281" (7.14mm)
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Length - Overall
0.940" (23.88mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5,000$2.96321$14,816.05
Manufacturers Standard Package
Unit Price without VAT:$2.96321
Unit Price with VAT:$3.22990