
31943 | |
|---|---|
DigiKey Part Number | 31943-ND |
Manufacturer | |
Manufacturer Product Number | 31943 |
Description | CONN KNIFE TERM 14-16 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminals - Knife Connectors 14-16 AWG Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 31943 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Length - Overall 0.794" (20.17mm) | Base Product Number |
Height Stacking (Mating) 0.203" (5.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| 10 | $3.15900 | $31.59 |
| 25 | $2.96040 | $74.01 |
| 50 | $2.81900 | $140.95 |
| 100 | $2.68420 | $268.42 |
| 250 | $2.51608 | $629.02 |
| 500 | $2.39596 | $1,197.98 |
| 1,000 | $2.28164 | $2,281.64 |
| 3,000 | $2.11158 | $6,334.74 |
| Unit Price without VAT: | $3.72000 |
|---|---|
| Unit Price with VAT: | $4.05480 |


