Terminals - Knife Connectors 10-12 AWG Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31942

DigiKey Part Number
31942-ND
Manufacturer
Manufacturer Product Number
31942
Description
CONN KNIFE TERM 10-12 AWG
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminals - Knife Connectors 10-12 AWG Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
31942 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Length - Overall
1.187" (30.15mm)
Base Product Number
Height Stacking (Mating)
0.281" (7.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5,000$2.58746$12,937.30
Manufacturers Standard Package
Unit Price without VAT:$2.58746
Unit Price with VAT:$2.82033