
31939 | |
|---|---|
DigiKey Part Number | 31939-ND |
Manufacturer | |
Manufacturer Product Number | 31939 |
Description | CONN KNIFE TERM 10-12 AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminals - Knife Connectors 10-12 AWG Non-Insulated |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Length - Overall 0.921" (23.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.09088 | $5,454.40 |
| Unit Price without VAT: | $1.09088 |
|---|---|
| Unit Price with VAT: | $1.18906 |



