
31938 | |
|---|---|
DigiKey Part Number | 31938-ND |
Manufacturer | |
Manufacturer Product Number | 31938 |
Description | CONN KNIFE TERM 14-16 AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminals - Knife Connectors 14-16 AWG Non-Insulated |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Length - Overall 0.640" (16.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.48426 | $9,685.20 |
| Unit Price without VAT: | $0.48426 |
|---|---|
| Unit Price with VAT: | $0.52784 |



