
31763 | |
|---|---|
DigiKey Part Number | 31763-ND |
Manufacturer | |
Manufacturer Product Number | 31763 |
Description | CONN KNIFE TERM 14-16 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminals - Knife Connectors 14-16 AWG Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 31763 Models |
Category | Height Stacking (Mating) 0.203" (5.16mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Electro-Tin |
Length - Overall 0.745" (18.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.60100 | $26.01 |
| 25 | $2.43720 | $60.93 |
| 50 | $2.32040 | $116.02 |
| 100 | $2.20950 | $220.95 |
| 250 | $2.07108 | $517.77 |
| 500 | $1.97216 | $986.08 |
| 1,000 | $1.87805 | $1,878.05 |
| 3,000 | $1.73805 | $5,214.15 |
| Unit Price without VAT: | $3.06000 |
|---|---|
| Unit Price with VAT: | $3.33540 |

