


3-928776-4 | |
|---|---|
DigiKey Part Number | A103996TR-ND - Tape & Reel (TR) A103996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-928776-4 |
Description | CONN PC PIN SQUARE 0.025 TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 3-928776-4 Models |
Category | Mounting Hole Diameter 0.035" (0.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Pin Retention | Contact Finish Tin |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 39.4µin (1.00µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
Length - Overall 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.05695 | $5,695.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

