



3-5435640-7 | |
|---|---|
DigiKey Part Number | 450-1406-ND |
Manufacturer | |
Manufacturer Product Number | 3-5435640-7 |
Description | SWITCH ROCKER DIP SPST 0.06A 5V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Rocker Actuator 60mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | 3-5435640-7 Models |
Category | Height Above Board 0.340" (8.64mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Obsolete | Washable Yes |
Circuit SPST | Features Sealed |
Number of Positions 6 | Operating Temperature -55°C ~ 105°C |
Current Rating (Amps) 60mA | Body Material Polyester (PET), Glass Filled |
Voltage Rating 5VDC | Length 0.680" (17.27mm) |
Actuator Type Rocker | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825057-5 | TE Connectivity ALCOSWITCH Switches | 8,866 | 450-1365-ND | $2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 18 | $3.03278 | $54.59 |
| 36 | $2.86250 | $103.05 |
| 108 | $2.61185 | $282.08 |
| 252 | $2.43829 | $614.45 |
| 504 | $2.31006 | $1,164.27 |
| 1,008 | $2.19447 | $2,212.03 |
| 2,502 | $2.06167 | $5,158.30 |
| Unit Price without VAT: | $3.79000 |
|---|---|
| Unit Price with VAT: | $4.13110 |

