Similar




284513-2 | |
|---|---|
DigiKey Part Number | A98401-ND |
Manufacturer | |
Manufacturer Product Number | 284513-2 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284513-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.287" (7.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776135-2 | TE Connectivity AMP Connectors | 0 | 1776135-2-ND | $0.42108 | Direct |
| OSTVE023151 | On Shore Technology Inc. | 0 | OSTVE023151-ND | $0.22788 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.38683 | $464.20 |
| Unit Price without VAT: | $0.38683 |
|---|---|
| Unit Price with VAT: | $0.42164 |







