



282834-3 | |
|---|---|
DigiKey Part Number | A98334-ND |
Manufacturer | |
Manufacturer Product Number | 282834-3 |
Description | TERM BLK 3P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282834-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $3.91700 | $39.17 |
| 25 | $3.42640 | $85.66 |
| 50 | $3.11880 | $155.94 |
| 200 | $2.65645 | $531.29 |
| 400 | $2.49015 | $996.06 |
| 600 | $2.40930 | $1,445.58 |
| 1,000 | $2.32238 | $2,322.38 |
| 5,000 | $2.13285 | $10,664.25 |
| Unit Price without VAT: | $5.50000 |
|---|---|
| Unit Price with VAT: | $5.99500 |











