



282825-3 | |
|---|---|
DigiKey Part Number | A98322-ND |
Manufacturer | |
Manufacturer Product Number | 282825-3 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282825-3 Models |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.37800 | $13.78 |
| 25 | $1.20000 | $30.00 |
| 50 | $1.08320 | $54.16 |
| 200 | $0.90060 | $180.12 |
| 400 | $0.83255 | $333.02 |
| 600 | $0.79903 | $479.42 |
| 1,000 | $0.76262 | $762.62 |
| 5,000 | $0.68200 | $3,410.00 |
| Unit Price without VAT: | $1.89000 |
|---|---|
| Unit Price with VAT: | $2.06010 |








