


2477-2 | |
|---|---|
DigiKey Part Number | 501-1755-ND |
Manufacturer | |
Manufacturer Product Number | 2477-2 |
Description | ADAPT MBAN JACK TO BAN PLUG 10PC |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack, Miniature To Banana Plug Red |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Banana Plug |
Manufacturer Pomona Electronics | Color Red |
Packaging Bulk | Current Rating (Amps) 5 A |
Part Status Obsolete | Length - Overall 1.550" (39.37mm) |
Convert From (Adapter End) Banana Jack, Miniature | Operating Temperature 50°C |











