
208972-1 | |
|---|---|
DigiKey Part Number | 208972-1-ND |
Manufacturer | |
Manufacturer Product Number | 208972-1 |
Description | CONN PLUG ARINC 150/150/13C2 |
Customer Reference | |
Detailed Description | Plug Connector Arinc 150/150/13C2/// |
Datasheet | Datasheet |
EDA/CAD Models | 208972-1 Models |
Category | Cavity A 150 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Cavity B 150 |
Series | Cavity C 13C2 |
Packaging Bulk | Sealed Un-Sealed |
Part Status Discontinued at DigiKey | Shell Plating Chromate |
Shell Style Plug | Features Rear Release |
Class Non-Environmental | Note Partially Loaded |
Class Code 1A | Base Product Number |
Shell Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $746.01320 | $37,300.66 |
| Unit Price without VAT: | $746.01320 |
|---|---|
| Unit Price with VAT: | $813.15439 |

