Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-147334-5

DigiKey Part Number
2-147334-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-147334-5
Description
CONN PC PIN SQUARE 0.025 GOLD
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.029" (0.74mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Obsolete
Board Thickness
0.100" (2.54mm)
Terminal Type
Single Post
Contact Material
Copper Alloy
Terminal Style
Smooth
Contact Finish
Gold
Pin Size - Above Flange
0.025" (0.64mm) Square
Contact Finish Thickness
15.0µin (0.38µm)
Pin Size - Below Flange
0.025" (0.64mm) Square
Base Product Number
Length - Overall
0.640" (16.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.