Diode 50 V 300mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4150TR

DigiKey Part Number
1N4150VSTR-ND - Tape & Reel (TR)
1N4150VSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4150TR
Description
DIODE STANDARD 50V 300MA DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N4150TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,804
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36100$3.61
100$0.22730$22.73
500$0.16922$84.61
1,000$0.15044$150.44
2,000$0.13460$269.20
5,000$0.11742$587.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10679$1,067.90
20,000$0.09785$1,957.00
30,000$0.09329$2,798.70
50,000$0.08817$4,408.50
70,000$0.08513$5,959.10
100,000$0.08219$8,219.00
Manufacturers Standard Package
Unit Price without VAT:$0.59000
Unit Price with VAT:$0.64310