


1N4148W-E3-18 | |
|---|---|
DigiKey Part Number | 1N4148W-E3-18TR-ND - Tape & Reel (TR) 1N4148W-E3-18CT-ND - Cut Tape (CT) 1N4148W-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-E3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W_R1_00001 | Panjit International Inc. | 27,945 | 3757-1N4148W_R1_00001CT-ND | $0.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32500 | $3.25 |
| 100 | $0.20440 | $20.44 |
| 500 | $0.15162 | $75.81 |
| 1,000 | $0.13454 | $134.54 |
| 2,000 | $0.12015 | $240.30 |
| 5,000 | $0.10454 | $522.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09489 | $948.90 |
| 20,000 | $0.08676 | $1,735.20 |
| 30,000 | $0.08262 | $2,478.60 |
| 50,000 | $0.07796 | $3,898.00 |
| 70,000 | $0.07520 | $5,264.00 |
| 100,000 | $0.07252 | $7,252.00 |
| Unit Price without VAT: | $0.53000 |
|---|---|
| Unit Price with VAT: | $0.57770 |








