



1986717-2 | |
|---|---|
DigiKey Part Number | A104641-ND |
Manufacturer | |
Manufacturer Product Number | 1986717-2 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986717-2 Models |
Category | Current - UL 2 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 150 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.81600 | $20.40 |
| 50 | $0.73540 | $36.77 |
| 100 | $0.66580 | $66.58 |
| 300 | $0.57737 | $173.21 |
| 600 | $0.53428 | $320.57 |
| 1,200 | $0.49964 | $599.57 |
| 5,100 | $0.44885 | $2,289.14 |
| Unit Price without VAT: | $1.28000 |
|---|---|
| Unit Price with VAT: | $1.39520 |


