Heat Sink SMD Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963856-1

DigiKey Part Number
A100339-ND
Manufacturer
Manufacturer Product Number
1963856-1
Description
HEATSINK CFP RIDING
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Heat Sink SMD Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
1963856-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
3.181" (80.80mm)
Packaging
Bulk
Width
4.390" (111.50mm)
Part Status
Active
Fin Height
0.404" (10.27mm)
Type
Board Level
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Push Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 477 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
250$206.19544$51,548.86
Manufacturers Standard Package
Unit Price without VAT:$206.19544
Unit Price with VAT:$224.75303

Other Suppliers on DigiKey

477In Stock
Ships from WEC