
1825190-6 | |
|---|---|
DigiKey Part Number | 450-1543-ND |
Manufacturer | |
Manufacturer Product Number | 1825190-6 |
Description | SW DIP BREAKABLE PROGRAMMABLE |
Customer Reference | |
Detailed Description | Dip Switch Programmable 7 Position Through Hole Breakable (Shunt) Actuator |
Datasheet | Datasheet |
Category | Contact Finish Tin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.079" (2.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Programmable | Washable Yes |
Number of Positions 7 | Operating Temperature -55°C ~ 105°C |
Actuator Type Breakable (Shunt) | Body Material Thermoplastic |
Actuator Level Flush, Recessed | Length 0.700" (17.78mm) |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825006-3 | TE Connectivity ALCOSWITCH Switches | 682 | 450-1342-ND | $4.31000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.59900 | $15.99 |
| 30 | $1.46300 | $43.89 |
| 120 | $1.30350 | $156.42 |
| 270 | $1.21878 | $329.07 |
| 510 | $1.15784 | $590.50 |
| Unit Price without VAT: | $1.88000 |
|---|---|
| Unit Price with VAT: | $2.04920 |

