Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 5 4.33" (110.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18062TT

DigiKey Part Number
243-1089-ND
Manufacturer
Manufacturer Product Number
18062TT
Description
TWEEZER POINTED 5 4.33"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 5 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Aven Tools
Length - Overall
4.33" (110.0mm)
Packaging
Box
Pattern Number
5
Part Status
Active
Material
Titanium
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$55.55000$55.55
5$52.14800$260.74
Unit Price without VAT:$55.55000
Unit Price with VAT:$60.54950