Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Very Fine 4 4.49" (114.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18059TT

DigiKey Part Number
243-1088-ND
Manufacturer
Manufacturer Product Number
18059TT
Description
TWEEZER PNT RND VERY FINE 4.49"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed Very Fine 4 4.49" (114.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Very Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Box
Length - Overall
4.49" (114.0mm)
Part Status
Active
Pattern Number
4
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Material
Titanium
Tip Style
Pointed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$53.41000$53.41
5$50.03600$250.18
Unit Price without VAT:$53.41000
Unit Price with VAT:$58.21690