Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 2 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18046TT

DigiKey Part Number
243-1086-ND
Manufacturer
Manufacturer Product Number
18046TT
Description
TWEEZER POINTED 2 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Heat Resistant Pointed 2 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Aven Tools
Length - Overall
4.72" (120.0mm)
Packaging
Box
Pattern Number
2
Part Status
Active
Material
Titanium
Features
Acid Resistant, Anti-Magnetic, Heat Resistant
Base Product Number
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SGD
Box
QuantityUnit PriceExt Price
50$52.14860$2,607.43
Manufacturers Standard Package
Unit Price without VAT:$52.14860
Unit Price with VAT:$56.84197