2 Position Terminal Block White Battery Stud 94.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block White Battery Stud 94.0mm
1604797-1
1604797-1

1604797-1

DigiKey Part Number
A107624-ND
Manufacturer
Manufacturer Product Number
1604797-1
Description
TERM BLK 2POS WHITE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block White Battery Stud 94.0mm
Datasheet
 Datasheet
EDA/CAD Models
1604797-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
94.0mm
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Stud
Series
Features
Positions Stamped
Packaging
Bulk
Housing Color
White
Part Status
Active
Material - Insulation
Polybutylene Terephthalate (PBT)
Type
Battery Stud
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 130°C
Number of Positions
2
Base Product Number
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,084
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$41.92000$41.92
10$30.15700$301.57
25$27.07040$676.76
50$25.24920$1,262.46
100$23.79900$2,379.90
250$22.34472$5,586.18
500$21.52188$10,760.94
Manufacturers Standard Package
Unit Price without VAT:$41.92000
Unit Price with VAT:$45.69280