
142-1000-033 | |
|---|---|
DigiKey Part Number | J688-ND |
Manufacturer | |
Manufacturer Product Number | 142-1000-033 |
Description | CONN HERMETIC SEAL - 2.92MM PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For 2.92mm Plugs |
Datasheet | Datasheet |
Category | Body Material Nickel-Cobalt |
Manufacturer Cinch Connectivity Solutions Johnson | Body Finish Gold |
Series | Features Feed Through |
Packaging Bulk | Color Gold |
Part Status Active | Center Contact Material Nickel-Cobalt |
Connector Style 2.92mm | Center Contact Finish Gold |
Accessory Type Hermetic Seal | Base Product Number |
For Use With/Related Products 2.92mm Plugs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.04000 | $22.04 |
| 10 | $18.72600 | $187.26 |
| 25 | $17.55440 | $438.86 |
| 50 | $16.71620 | $835.81 |
| 100 | $15.91850 | $1,591.85 |
| 250 | $14.92264 | $3,730.66 |
| 500 | $14.21118 | $7,105.59 |
| 1,000 | $13.53381 | $13,533.81 |
| Unit Price without VAT: | $22.04000 |
|---|---|
| Unit Price with VAT: | $24.02360 |







