
Category | Style I-Grip |
Manufacturer Molex | Cable Diameter 0.40" ~ 0.56" (10.2mm ~ 14.2mm) |
Packaging Bag | Mesh Type Closed |
Part Status Active | Mesh Length 6" |
Type Strain Relief | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $91.25800 | $456.29 |
| Unit Price without VAT: | $91.25800 |
|---|---|
| Unit Price with VAT: | $99.47122 |

