
Category | Cable Diameter 0.30" ~ 0.43" (7.6mm ~ 10.9mm) |
Manufacturer Molex | Material Bronze Wire, Tinned |
Packaging Bulk | Mesh Type Closed |
Part Status Active | Mesh Length 5" |
Type Support Grip | Bale Length 5" |
Style Bus Drop | Break Strength 500 lbs |
Eye Type Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $33.81300 | $338.13 |
| Unit Price without VAT: | $33.81300 |
|---|---|
| Unit Price with VAT: | $36.85617 |

