Image for 1218528-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218528-1

DigiKey Part Number
1218528-1-ND
Manufacturer
Manufacturer Product Number
1218528-1
Description
CONN PLUG ARINC 33C4/33C4 SOLDER
Customer Reference
Detailed Description
Plug Connector Arinc Solder 33C4/33C4////
Datasheet
 Datasheet
EDA/CAD Models
1218528-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cavity A
33C4
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Cavity B
33C4
Series
Sealed
Sealed
Packaging
Bulk
Shell Plating
Chromate
Part Status
Discontinued at DigiKey
Termination
Solder
Shell Style
Plug
Note
Fully Loaded
Class
Non-Environmental
Base Product Number
Shell Size
2 Inserts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
20$569.11100$11,382.22
Manufacturers Standard Package
Unit Price without VAT:$569.11100
Unit Price with VAT:$620.33099