
115-BU | |
|---|---|
DigiKey Part Number | A112147-ND |
Manufacturer | |
Manufacturer Product Number | 115-BU |
Description | TERM BLK NEMA 2POS |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Length 1.025" (26.04mm) |
Part Status Obsolete | Height (Max) 1.199" (30.45mm) |
Type NEMA Open Construction | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Direct Mount | Material Flammability Rating UL94 V-2 |
Number of Positions 2 | Stripping Length 8mm |
Number of Levels 1 | Operating Temperature 125°C |
Termination Style Tubular Clamp | Base Product Number |

