
1-928776-9 | |
|---|---|
DigiKey Part Number | 1-928776-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-928776-9 |
Description | CONN PC PIN SQUARE 0.025 TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 1-928776-9 Models |
Category | Mounting Hole Diameter 0.035" (0.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.063" (1.60mm) |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Pin Retention | Contact Finish Tin |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 98.4µin (2.50µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
Length - Overall 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.08080 | $8,080.00 |
| Unit Price without VAT: | $0.08080 |
|---|---|
| Unit Price with VAT: | $0.08807 |

