



1-1825190-0 | |
|---|---|
DigiKey Part Number | 1-1825190-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825190-0 |
Description | SW DIP BREAKABLE PROGRAMMABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Programmable 12 Position Through Hole Breakable (Shunt) Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-1825190-0 Models |
Category | Contact Finish Tin |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.079" (2.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Programmable | Washable Yes |
Number of Positions 12 | Operating Temperature -55°C ~ 105°C |
Actuator Type Breakable (Shunt) | Body Material Thermoplastic |
Actuator Level Flush, Recessed | Length 1.200" (30.48mm) |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 17 | $1.90059 | $32.31 |
| 34 | $1.79471 | $61.02 |
| 102 | $1.63755 | $167.03 |
| 255 | $1.51824 | $387.15 |
| 510 | $1.43635 | $732.54 |
| 1,003 | $1.36372 | $1,367.81 |
| 2,516 | $1.27653 | $3,211.75 |
| 5,015 | $1.21959 | $6,116.24 |
| Unit Price without VAT: | $2.35000 |
|---|---|
| Unit Price with VAT: | $2.56150 |

