
0243 | |
|---|---|
DigiKey Part Number | A113117-ND |
Manufacturer | |
Manufacturer Product Number | 0243 |
Description | TERM BLK NEMA 2POS 22.1MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction 22.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 0243 Models |
Category | Terminal - Width 22.1mm |
Manufacturer TE Connectivity AMP Connectors | Termination Style Tubular Clamp |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-18 AWG |
Type NEMA Open Construction | Length 1.420" (36.07mm) |
Mounting Type Channel, DIN Rail Mount | Height (Max) 1.510" (38.35mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 |

