
0223 | |
|---|---|
DigiKey Part Number | A111876-ND |
Manufacturer | |
Manufacturer Product Number | 0223 |
Description | TERM BLK NEMA 2POS 22.1MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction 22.1mm |
EDA/CAD Models | 0223 Models |
Category | Terminal - Width 22.1mm |
Manufacturer TE Connectivity AMP Connectors | Termination Style Tubular Clamp |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-18 AWG |
Type NEMA Open Construction | Length 1.470" (37.34mm) |
Mounting Type Channel, DIN Rail Mount | Height (Max) 1.510" (38.35mm) |
Number of Positions 2 | Material - Insulation Phenol Formaldehyde (Phenolic) |
Number of Levels 1 | Operating Temperature 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBS4U | Altech Corporation | 0 | CBS4U-ND | $2.46880 | Similar |


